TE Connectivity 2-1703639-1 HDSCS Socket Housing 12 Pins 1 pc

Image Representative of Range

TE Connectivity 2-1703639-1 HDSCS Socket Housing 12 Pins 1 pc

MPN
2-1703639-1
EAN-13
2050002963139
Order Code
07-4154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.69
10+ £3.36
100+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

TE Connectivity's 2-1703639-1 is a female unshrouded connector featuring 12 contacts.

This connector is designed for reliable signal integrity in electrical and electronic applications.

Typical applications include telecommunications, data transmission, and power distribution systems.

Its robust construction ensures durable performance in various industrial environments.


Type Socket, straight
Number of Contacts 12
Gender Female
Number of Rows 2
Case Material Thermoplastic material
Code B
Colour Grey
Connection Type C CEE 7/16 plug 1.6mm
Connector contact surface Tin plated
Connector System automotive
Dimensions (L x W x H) 25.7 x 54.1 x 31.25 mm
Height 31.25mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67/IP69K
Length 25.7mm
max. cross section 1.50mm²
Maximum Temperature +140°C
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Min. temperature -40°C
Misc Attribute HDSCS, MCP
Nominal Voltage 42V DC
Pin shape Rectangular
Pins per row 6
Series HDSCS, MCP
Width 54.1mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot