TE Connectivity 2-1703494-1 Automotive Connector 3P Male Unshrouded 1.2X0.6

MPN
2-1703494-1
Order Code
14-1715
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
250+ £0.650
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 1,204 in stock

TE Connectivity's automotive connector, part number 2-1703494-1, features a 3-position male unshrouded design.

It is equipped with contact dimensions of 1.2 by 0.6 mm.

Ideal for secure vehicle wiring, this connector ensures reliable electrical connections.

Typical applications include automotive harnesses and sensor systems.


Type Automotive Connector
Number of Contacts 3
Gender Plug
Number of Rows 1
Body Orientation Straight
Max Voltage Rating 12VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot