The TE Connectivity, 2-1658528-4 is a socket female connector.
It is non-shrouded and designed for use in precision electronic applications.
The connector features reliable contact technology.
It is typically used in industries requiring high-performance connectivity solutions.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
6 |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Operating Temperature Range |
-67 – 257 |
| Primary Product colour |
Black |
| Row-to-Row Spacing |
.1 |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Termination Type |
IDC |
| Total Number of Contacts |
6 |
| Type |
Ribbon Cable Connectors |
| UL Flammability Code |
94V-0 |