The TE Connectivity 2-1658527-8 is a female shrouded header featuring 34 positions with a 30Au gold plating for enhanced conductivity.
It is designed for secure and reliable connectivity in electronic applications.
The header is typically used in data communication and industrial equipment.
Its robust construction ensures effective performance in demanding environments.
| Type |
Ribbon Cable Connectors |
| Pitch |
2.54mm |
| Number of Ways |
34 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Type |
Female Socket |
| Depth |
7.05mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Color |
Blue |
| Length |
47.68mm |
| Material |
Thermoplastic |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
34 |
| Number of Positions |
34 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Right Angle |
| Package Quantity |
50 |
| Packaging |
Bulk |
| Primary Product colour |
Blue |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.1 |
| Series |
622 |
| Termination |
IDT |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire/Cable Type |
Ribbon |