TE Connectivity 2-1624113-9 Inductor 3650 2A 10nH 5% 2K RL

MPN
2-1624113-9
Order Code
14-7645
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

TE Connectivity 2-1624113-9 is an inductor with an inductance of 10 nanohenries and a current rating of 2 amperes.

It offers a tolerance of 5% and is supplied in a 2000-piece reel.

The component is suitable for use in RF circuits and wireless communication applications.

It is designed for surface mounting, ideal for compact electronic designs.


Type High Frequency & RF Inductors
Inductance 10nH
Current 600mA
Tolerance 5%
Case Size 3650
DC Resistance (DCR) 100mR
Depth 1.73mm
Length 2.29mm
Max DC Current 600mA
Maximum Operating Temperature 125°C
Military Standard Not
Minimum Operating Temperature -40°C
Package/Case 0805
Packaging Tape and Reel
RoHS Compliant Yes
Self Resonant Frequency 4.2GHz
Shielding Unshielded
Test Frequency 250MHz

Reviews

Be the first to submit a review

Trustpilot