TE Connectivity 2-1564416-1 Connector Automotive 8POS Male Shrouded 1.6x0.6

MPN
2-1564416-1
Order Code
14-1347
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 25 in stock

The TE Connectivity 2-1564416-1 is an automotive connector featuring 8 positions and a male shrouded design.

It measures 1.6x0.6, ideal for secure and reliable electrical connections.

This connector suits automotive applications, ensuring robust performance in vehicle systems.

Its durable construction withstands harsh environments commonly encountered in automotive settings.


Type Housing
Number of Rows 2
Body Orientation Straight
Gender PL
Max Voltage Rating 42VDC
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Number of Contacts 8
Terminal Pitch 4mm
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot