TE Connectivity 2-1563759-1 Conn 18POS Female Shrd Hsg PreAssy 1.5K AMP MCP

MPN
2-1563759-1
Order Code
14-6619
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
35+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Despatched within 5 working days - 990 in stock

TE Connectivity's part number 2-1563759-1 is an 18-position female shrouded housing assembly designed for robust electrical connections.

It features AMP MCP contact systems ensuring reliable connectivity in harsh environments.

The housing is ideal for automotive and industrial applications where secure and durable connections are critical.

Its shrouded design provides added protection against physical and environmental damage.


Mounting Type Cable mount
Mounting Direction Straight
Contact Gender FEMALE
Maximum Operating Temperature 140
Minimum Operating Temperature -40
Total Number of Contacts 18
UL Flammability Code 94V-0

Reviews

Be the first to submit a review

Trustpilot