TE Connectivity 2-1534127-1 MCP Automotive Connector Female Unshrouded 21Pos

Order Code:

14-1663

Brand: TE Connectivity MPN: 2-1534127-1
Qty Unit Price (Ex VAT)
20+ £10.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 14 days

The TE Connectivity 2-1534127-1 is a 21-position female unshrouded MCP automotive connector.

It features a robust design suitable for harsh environments.

The connector is commonly used in automotive applications.

It ensures reliable electrical performance in vehicle systems.


Type Automotive Connector
Number of Contacts 21
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Type Female Socket
Current Rating 14a
ELV Compliant
Flammability Rating UL94 HB
Height 1.492inch
Housing Color Natural
Hybrid Connector No
Length 69.2mm
Mating Tab Width 0.11inch
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 160
Packaging Box
Pitch 5mm
Polarized No
RoHS Compliant Yes
Row Spacing 0.094inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Voltage Rating 28v
Width 1.72inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot