The TE Connectivity 2-1478762-5 is a D-sub back shell designed for 25-pin connectors in metal size 3.
It provides robust strain relief and shielding to ensure secure cable connections.
The part is ideal for use in industrial and electronic applications where reliable signal integrity is crucial.
Its metal construction offers enhanced durability and protection against electromagnetic interference.
| Type |
Connector Backshells |
| Orientation |
Straight |
| Number of Contacts |
25 |
| Material |
Metal |
| Body Material |
Metal |
| Colour |
Silver |
| Compatible Insulation Diameter Range |
.158 – .512 |
| Connection Angle |
180° |
| Depth |
47.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Height |
14.6mm |
| Length |
52.3mm |
| Number of Positions |
25 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
100 |
| Package/Case |
Metal |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Plating |
Nickel, Zinc |
| Primary Product Material |
Zinc |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
ADK |
| Shell Plating |
Nickel |
| Shell Size |
B |
| Shielding |
Shielded |
| Strain Relief |
Yes (With) |
| Thread Size |
4-40 |
| UL Flammability Rating |
UL 94V-0 |
| Wire/Cable Diameter |
13mm |
| Wire/Cable Type |
Round |