The TE Connectivity 2-1473562-4 is a RITS female shrouded plug with a 2 mm pitch and four positions.
It features a robust blue housing, ensuring secure connections.
This component is typically used in telecommunications and data communication systems.
Its design provides easy integration into both residential and commercial installations.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.045 – .053 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.728 |
| Connector Length |
.633 |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Connector Width |
.198 |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Gold, Copper Alloy, Copper |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contacts Preloaded |
Yes |
| Current Rating |
2a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.728inch |
| Housing Color |
Blue |
| Housing Material |
Thermoplastic GF |
| Length |
16.1mm |
| Material |
Polybutylene |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Maximum Operating Temperature |
167°C |
| Minimum Operating Temperature |
-22°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
4 |
| Number of Ports |
1 |
| Number of Positions |
4 |
| Operating Temperature Range |
-22 – 167 |
| Operating Voltage |
32 |
| Orientation |
Straight |
| Package Quantity |
31 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
31 |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Preloaded |
Yes |
| Primary Product colour |
Blue |
| Primary Type |
Rectangular |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
RITS |
| Shielded |
No |
| Shielding |
Unshielded |
| Shrouded |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
32v |
| Width |
5.05mm |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
27AWG |
| Wire/Cable Type |
Discrete |