The TE Connectivity 2-1473562-3 is a RITS Conn plug featuring a female, unshrouded configuration with three positions.
Coloured blue, it is designed for secure connections in various electrical applications.
Its compact design makes it suitable for use in confined spaces.
This connector is typically used in consumer electronics and automotive electrical systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Contacts |
3 |
| Number of Rows |
1 |
| Centerline (Pitch) |
2.0066mm |
| Circuit Application |
Signal |
| Colour |
Blue |
| Compatible Insulation Diameter Range |
.045 – .053 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.728 |
| Connector Length |
.555 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Connector Width |
.198 |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Copper, Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contacts Preloaded |
Yes |
| Depth |
18.5mm |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Halogen free |
Halogen Free |
| Height |
0.728inch |
| Housing Color |
Blue |
| Housing Material |
Thermoplastic GF |
| Lead Free |
Lead Free |
| Length |
14.1mm |
| Material |
Polybutylene |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Operating Temperature |
167°C |
| Min Operating Temperature |
-22°C |
| Mount |
Free Hanging, Cable |
| Number of Ports |
1 |
| Number of Ways |
3 |
| Operating Temperature Range |
-22 – 167 |
| Operating Voltage |
32 |
| Orientation |
Straight |
| Package Quantity |
36 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
36 |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Pitch |
0.079inch |
| Preloaded |
Yes |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
RITS |
| Shielded |
No |
| Shielding |
Unshielded |
| Shrouded |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
5.05mm |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
27AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In