TE Connectivity 2-1445050-6 P&S Connector 6 Positions Tin Male Unshrouded

MPN
2-1445050-6
Order Code
14-4888
Country of Origin
China
Qty Unit Price (Ex VAT)
200+ £0.820
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The TE Connectivity 2-1445050-6 is a P&S connector with six positions.

It features tin plating and an unshrouded male configuration.

This connector is ideal for use in applications requiring secure signal and power transmission.

Typical uses include automotive, industrial, and electronic systems.


Type PCB Headers & Receptacles
Number of Positions 1
Pitch 0.118inch
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Centerline (Pitch) 2.9972mm
Circuit Application Power
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .364
Connector Length .748
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .152
Contact Base Material Brass
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Male
Contact Layout Inline
Contact Material Brass
Contact Mating Area Length .163
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 100 – 300
Contact Plating Tin
Contact Retention No (Without)
Contact Shape & Form Square
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 100
Depth 5.67mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating GWT 750°C (Without Flame)
Header Type Fully Shrouded
Height 9.24mm
Housing Color Black
Housing Material High Temperature Nylon
Length 19
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Columns 6
Number of Power Positions 6
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 250
Package Quantity 182
Packaging Tray
Packaging Method Tray
Packaging Quantity 182
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 100 – 300
PCB Mount Alignment With
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Bump
PCB Mounting Orientation Vertical
PCB Thickness 0.062mm
PCB Thickness (Recommended) .062
Plating Thickness 2.54um
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Micro MATE-N-LOK
Square Termination Post & Tail Dimension .025
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Width 3.86mm

Reviews

Be the first to submit a review

Trustpilot