TE Connectivity 2-1437402-7 Terminal Block Brass Screw 6-32 Barrier Style

MPN
2-1437402-7
EAN-13
2050006733660
Order Code
07-4136
Country of Origin
Mexico

Discontinued


The TE Connectivity 2-1437402-7 is a barrier style terminal block designed for secure and efficient electrical connections. It features a single-piece construction and robust material for durability and reliability. This component is commonly used in industrial and commercial electrical applications.
Type TE AMP Barrier Style Terminal Blocks
Number of Contacts 1
Number of Rows N/A
Misc Attribute TE AMP Barrier Style Terminal Blocks
Mount Screw
Package Quantity 10000
Packaging Type Package
RoHS Compliant Yes
Series Buchanan

Trustpilot