TE Connectivity 2-1437285-2 SuperSeal Connector Female Shrouded 26POS

MPN
2-1437285-2
Order Code
14-1141
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £10.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 780 in stock

TE Connectivity's 2-1437285-2 is a SuperSeal connector with a female shrouded design, offering 26 positions for secure and reliable connections.

Its main attributes include a robust seal structure and high performance in moisture-prone environments.

The connector's typical applications are in automotive and industrial sectors, ensuring durable and efficient electrical connections.

Its compact design and shielding capabilities make it ideal for tight spaces where protection against environmental factors is critical.


Pitch 3mm
Number of Rows 4
Body Material PBT
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Depth 32.15mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Male
Height 1.496inch
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 32.15mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 26
Number of Positions 26
Operating Supply Voltage 250v
Orientation Straight
Package Quantity 500
Packaging Box
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable Yes (With)
Series Superseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.268inch

Reviews

Be the first to submit a review

Trustpilot