TE Connectivity 2-1418883-1 MCP Connector Female Shrouded Multiple Contact

MPN
2-1418883-1
Order Code
14-1837
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
15+ £9.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

The TE Connectivity 2-1418883-1 is a robust MCP connector designed for multiple contacts.

It features a female shrouded configuration, enhancing connection security.

This connector is suitable for automotive and industrial applications.

Notable for its reliability, the part supports efficient power and signal transmission.


Number of Contacts 62
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 46mm
ELV Compliant
Flammability Rating UL94 HB
Height 1.732inch
Housing Color Grey
Hybrid Connector Yes
Insulation Material PBT
Length 120.5mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 117
Packaging Box
Pitch 0.157inch
Polarized Yes
Primary Type CONNECTOR
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Width 1.811inch

Reviews

Be the first to submit a review

Trustpilot