TE Connectivity 2-1418483-1 HDSCS Socket Housing 2 Pins 1 pc

MPN
2-1418483-1
EAN-13
2050002960909
Order Code
07-4130
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.75
10+ £1.48
100+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TE Connectivity manufactures the socket housing cable HDSCS, MCP with a total of 2 pins, identified by part number 2-1418483-1. This durable and reliable connector is designed for use in automotive and industrial applications, offering secure and robust connections. Its compact and sturdy design makes it ideal for environments requiring weather-resistant electrical connections.
Type Socket, straight
Number of Contacts 2
Gender Socket
Number of Rows 1
Case Material Thermoplastic material
Code B
Colour Grey
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Gender FEMALE
Dimensions (L x W x H) 18.5 x 36 x 31.25 mm
Height 31.25mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67
Length 18.5mm
max. cross section 2.50mm²
Maximum Operating Temperature 140
Maximum Temperature +140°C
Maximum Wire Size AWG 12
Min. cross section 2.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40
Misc Attribute HDSCS, MCP
Nominal Voltage 42V DC
Pin shape Rectangular
Pins per row 2
Series HDSCS, MCP
Total Number of Contacts 2
UL Flammability Code 94V-0
Width 36mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot