TE Connectivity 2-1418479-1 HDSCS Socket Housing 8 Pins 1 pc

Image Representative of Range

TE Connectivity 2-1418479-1 HDSCS Socket Housing 8 Pins 1 pc

MPN
2-1418479-1
EAN-13
2050002962309
Order Code
07-4128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.28
10+ £1.99
100+ £1.58
500+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 427 in stock

TE Connectivity manufactures the HDSCS MCP socket housing cable, featuring a total of 8 pins. This durable connector is designed for reliable interactions in automotive and industrial applications. Ideal for secure electrical connections, it supports efficient signal transmission and robust performance.
Type Socket, straight
Number of Contacts 8
Gender RCP
Number of Rows 2
Body Orientation Straight
Case Material Thermoplastic material
Code B
Colour Grey
Connection Type C CEE 7/16 plug 1.6mm
Connector contact surface Tin plated
Connector System automotive
Dimensions (L x W x H) 25.7 x 44 x 31.25 mm
Height 31.25mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67
Length 25.7mm
Max Voltage Rating 42VDC
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 16
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mounting Cable Mount
Nominal Voltage 42V DC
Pin shape Rectangular
Pins per row 8
Product Depth (mm) 25.7
Product Height (mm) 31.25
Series HDSCS, MCP
Terminal Pitch (mm) 4
Termination Method Crimp
Width 44mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot