TE Connectivity 2-1418448-1 HDSCS Socket Housing Cable 3 Pins

MPN
2-1418448-1
EAN-13
2050002961500
Order Code
07-4127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.31
10+ £1.08
100+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The TE Connectivity Socket Housing Cable HDSCS, MCP, part number 2-1418448-1, is a 3-pin connector housing solution. Designed for robust automotive electrical connections, it ensures reliable performance in harsh environments. This socket housing is typically used in vehicle wiring systems for secure and durable electrical connections.
Type Socket, straight
Number of Contacts 3
Gender Socket
Number of Rows 1
Case Material Thermoplastic material
Code B
Colour Grey
Connection Type C CEE 7/16 plug 1.6mm
Connector contact surface Tin plated
Connector System automotive
Dimensions (L x W x H) 18.5 x 36 x 30.75 mm
Eccn Code EAR99
Height 30.75mm
HTS Code 8536.69.40.30
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67
Length 18.5mm
Maximum Temperature +140°C
Maximum Wire Size AWG 16
Military Spec True
Min. temperature -40°C
Misc Attribute HDSCS, MCP
Nominal Voltage 42V DC
Pin shape Rectangular
Pins per row 3
REACH Compliant
ROHS Yes
Series HDSCS, MCP
Width 36mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot