TE Connectivity 2-1418390-1 HDSCS Socket Housing 4 Pins 1 pc

Image Representative of Range

TE Connectivity 2-1418390-1 HDSCS Socket Housing 4 Pins 1 pc

MPN
2-1418390-1
EAN-13
2050002961609
Order Code
07-4126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.13
10+ £1.02
100+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

TE Connectivity's socket housing cable, part number 2-1418390-1, is designed with the HDSCS and MCP series and accommodates four pins. This robust connector housing is ideal for automotive and industrial applications, offering reliable protection and connection. It is commonly used in environments demanding durability and secure electrical connections.
Type Socket, straight
Number of Contacts 4
Gender RCP
Number of Rows 2
Body Orientation Straight
Case Material Thermoplastic material
Code B
Colour Grey
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Dimensions (L x W x H) 25.7 x 43 x 31.25 mm
Height 31.25mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67
Length 25.7mm
Max Voltage Rating 42VDC
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 12
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mounting Cable Mount
Nominal Voltage 42V DC
Pin shape Rectangular
Pins per row 2
Product Depth (mm) 25.7
Product Height (mm) 31.25
Product Length (mm) 43
Series HDSCS, MCP
Terminal Pitch (mm) 6
Termination Method Crimp
Width 43mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot