The TE Connectivity 2-1393659-6 is a board connector with 48 male contacts.
It features an unshrouded design which allows for easy mating and access.
This connector is typically used in electronic and communication equipment.
Its durable construction supports reliable connections in various applications.
| Type |
Eurocard Connectors |
| Number of Positions |
48 |
| Mounting Angle |
Straight |
| Pitch |
.1 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Power & Signal |
| Colour |
Grey |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
11.51 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Contact Post Length |
0.114inch |
| Contact Type |
Pin |
| Current Rating |
1.5a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
11.51mm |
| Housing Color |
Grey |
| Housing Material |
Thermoplastic PBT GF |
| Insulation Material |
PBT |
| Lead Length |
2.8956mm |
| Length |
55mm |
| Make First / Break Last |
No |
| Mating Alignment |
Without |
| Max Current Rating |
1.5a |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
16 |
| Number of Power Positions |
2 |
| Number of Rows |
3 |
| Number of Signal Positions |
48 |
| Orientation |
Straight |
| Package Quantity |
300 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Panel Mount Feature |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Mounting Hole |
| PCB Mounting Orientation |
Vertical |
| Primary Product colour |
Grey |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
Eurocard |
| Shielded |
No |
| Shielding |
Unshielded |
| Tail Length |
2.9mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.114 |
| UL Flammability Rating |
UL 94V-0 |