TE Connectivity 2-1393586-7 HEADE Connector Header Male Unshrouded 10Pos

MPN
2-1393586-7
Order Code
14-3142
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10000+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 6,440 in stock

The TE Connectivity 2-1393586-7 is a male unshrouded header connector with 10 positions.

It features a versatile design suitable for through-hole applications, ensuring ease of installation.

This connector is often used in electronic and electrical systems for creating reliable, secure connections.

Ideal for use in prototype development and industrial control systems.


Type Shrouded Header
Number of Positions 10
Body Orientation Straight
Gender HDR
Mounting Through Hole
Number of Contacts 10
Number of Rows 2
Polarization Type Center Key/Center Slot
Product Depth (mm) 10
Product Height (mm) 12.6
Product Length (mm) 22
Row Spacing (mm) 2.54
Terminal Pitch (mm) 2.54
Termination Method Solder

Reviews

Be the first to submit a review

Trustpilot