TE Connectivity 2-1355668-2 JPT Automotive Connector Female Shrouded

MPN
2-1355668-2
Order Code
14-1281
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 06/11/2026

The TE Connectivity 2-1355668-2 is a female shrouded automotive connector known for its durability and reliable performance.

Featuring a compact design, it is suitable for confined spaces in vehicles.

It provides secure electrical connections under harsh environmental conditions.

Typically used in automotive wiring harnesses, it supports various vehicle electrical systems.


Type Automotive Connector
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Device
Contact Type Female Socket
Depth 31mm
ELV Compliant
Flammability Rating UL94 HB
Height 10.3mm
Housing Color Natural
Hybrid Connector No
Length 0.795inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 900
Packaging Bag
Pitch 6.1
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 31mm

Reviews

Be the first to submit a review

Trustpilot