TE Connectivity 2-1355524-3 MQS Connector Female Shrouded 12 Positions Auto

MPN
2-1355524-3
Order Code
14-0896
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 02/11/2026

The TE Connectivity 2-1355524-3 is a female shrouded 12-position automotive connector.

It features high reliability and secure connections essential for automotive applications.

This connector is specifically designed for robust performance in harsh environments.

Typical uses include automotive electrical systems and wiring harness assemblies.


Number of Contacts 12
Gender Female
Colour Natural
Connector System Wire-to-Device
Depth 26mm
ELV Compliant
Flammability Rating UL94 HB
Lead Free Not Applicable
Length 17mm
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Orientation Straight
Package Quantity 2000
Packaging Box
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)

Reviews

Be the first to submit a review

Trustpilot