The TE Connectivity 2-1318118-6 is a female shrouded connector with 12 positions in a dual-row configuration.
It is designed for reliable electrical connections in various applications.
This connector is commonly used in industrial and telecommunications equipment.
The robust design ensures durability and long-term performance.
| Type |
Socket housing cable |
| Pitch |
2.5mm |
| Number of Ways |
12 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Case Material |
Polyester |
| Circuit Application |
Signal |
| Code |
Y |
| Color |
Black |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector contact surface |
Tin plated |
| Connector Height |
.58 |
| Connector Length |
.64 |
| Connector Product Type |
Housing |
| Connector System |
wire-to-board |
| Connector Type |
Socket, straight |
| Connector Width |
.78 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
5 |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Depth |
20mm |
| Dimensions |
(L x W x H) 14.8 x 20 x 16.4 mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
16.4mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic GF |
| Industrial packaging |
No |
| Insulation Material |
Polyester |
| Length |
14.8mm |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250V |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
DYNAMIC D-2100D |
| Mount |
Free Hanging, Cable |
| Nominal Current |
4A |
| Nominal current - rounded value |
4A |
| Number of Contacts |
12 |
| Number of Positions |
12 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
300 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
2400 |
| Pin shape |
Rectangular |
| Pins per row |
6 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| RoHS Compliant |
Yes |
| Row Spacing |
3.75mm |
| Row-to-Row Spacing |
.147 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
DYNAMIC 2000 Series |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
20mm |
| Wire/Cable Gauge |
18AWG |