TE Connectivity 2-1318118-6 D2100 Connector Female Shrouded 12P Dual Row

MPN
2-1318118-6
Order Code
15-9297
Country of Origin
Japan
Qty Unit Price (Ex VAT)
90+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack order, lead time 4 months

The TE Connectivity 2-1318118-6 is a female shrouded connector with 12 positions in a dual-row configuration.

It is designed for reliable electrical connections in various applications.

This connector is commonly used in industrial and telecommunications equipment.

The robust design ensures durability and long-term performance.


Pitch 2.5mm
No. of Rows 2
No. of Ways 12
Approvals UL
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .58
Connector Length .64
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .78
Contact Base Material Copper Alloy
Contact Current Rating (Max) 5
Contact Type Receptacle
Contact Underplating Material Nickel
Depth 20mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.787inch
Housing Color Black
Housing Material Thermoplastic GF
Length 0.645inch
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 12
Number of Positions 12
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 300
Packaging Bag
Packaging Method Bag
Packaging Quantity 2400
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
RoHS Compliant Yes
Row Spacing 3.75mm
Row-to-Row Spacing .147
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-2100
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
VDE Tested No
Width 0.582inch
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot