TE Connectivity 2-1318117-3 D2100 Header Female Tab 3P Shrouded Housing

MPN
2-1318117-3
Order Code
15-9036
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.687
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 2-1318117-3 is a three-position shrouded housing for female tab connectors.

It features high-quality insulation, providing safe and reliable electrical connections.

This part is typically used in automotive and industrial applications.

Its robust design ensures durability and longevity in demanding environments.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.5mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 30.69mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 30.69mm
Housing Color Black
Length 10.2mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 900
Packaging Bag
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-2100
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Voltage Rating 250v
Width 0.372inch
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot