TE Connectivity 2-1318114-9 D2100 Tab Housing Male Unshrouded 20P

MPN
2-1318114-9
Order Code
14-3813
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
36+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 36
Available to back orderBack-order availability date - 02/11/2026

TE Connectivity's part number 2-1318114-9 is a male unshrouded tab housing with 20 positions.

It is an efficient electrical connector used for high-density applications.

This component is typically used in automotive and industrial equipment where secure and reliable connections are crucial.

The housing ensures proper alignment and connection of multiple contacts within compact spaces.


Type Rectangular Wire & Cable Connectors & Housings
Number of Positions 20
Pitch 2.5
Number of Rows 2
Mouning Orientation Straight
Approvals UL
Centerline (Pitch) 2.4892mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 30.69mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 30.69mm
Housing Color Black
Length 33.88mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Snap in, Cable
Operating Temperature Range -67 – 221
Package Quantity 36
Packaging Tray
Panel Thickness 0.078inch
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
RoHS Compliant Yes
Row Spacing 3.75mm
Row-to-Row Spacing .147
Sealable No
Selectively Loaded No (Without)
Series Dynamic 2100
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Voltage Rating 250v
Width 13.2mm
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot