TE Connectivity 2-1318114-4 D2100 Header Female 8P Shrouded Housing

MPN
2-1318114-4
Order Code
14-4352
Country of Origin
Japan
Qty Unit Price (Ex VAT)
200+ £0.860
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The TE Connectivity 2-1318114-4 is a D2100 header female with an 8-position shrouded housing.

It features a compact design with high reliability for secure connections.

This header is typically used in industrial and automotive applications for its robust performance.

It is designed for easy integration into various electrical and electronic systems.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.5mm
Number of Ways 8
Number of Rows 2
Mounting Type Panel Mount
Mounting Direction Straight
Approvals UL
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Type Male Pin
ELV Compliant
Flammability Rating UL94 V-0
Height 30.69mm
Housing Color Black
Length 18.88mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Snap in, Cable
Number of Positions 8
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 200
Packaging Bag
Panel Thickness 0.078inch
Preloaded No
Primary Product colour Black
RoHS Compliant Yes
Row Spacing 3.75mm
Row-to-Row Spacing .147
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-2100
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Width 13.2mm
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot