TE Connectivity, 2-1241961-7, is a three-position female unshrouded header used in electrical applications.
It features a robust design suitable for reliable connections.
This wire housing is commonly utilised in industrial and commercial environments.
Its versatility and durability make it ideal for a variety of wiring tasks.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
5mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Body Orientation |
Straight |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.547 |
| Connector Length |
1 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Gender |
RCP |
| Glow Wire Rating |
Glow Wire |
| Housing Material |
PA 6.6 |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mounting |
Cable Mount |
| Number of Contacts |
3 |
| Operating Temperature Range |
-40 – 221 |
| Packaging Method |
Package |
| Packaging Quantity |
2000 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Natural |
| Product Depth (mm) |
13.9 |
| Product Height (mm) |
25.5 |
| Product Length (mm) |
15 |
| Sealable |
No |
| Terminal Pitch (mm) |
5 |
| Termination Method |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |