TE Connectivity 2-111446-0 Header Male Shrouded 100X100 I/O 2X13P

MPN
2-111446-0
Order Code
14-3707
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £12.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 5 in stock

The TE Connectivity 2-111446-0 is a male shrouded header with a 2x13 pin configuration.

It features a 100x100 grid array, ensuring reliable connectivity.

This component is typically used in input/output applications and electronic assemblies.

The shrouded design provides protection and alignment during mating in circuit boards.


Type Ribbon Cable Connectors
Number of Positions 26
Pitch 2.54
Number of Rows 2
Mouning Orientation Right Angle
Approvals UL
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range .032 – .038
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .57
Connector Length 1.87
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Wire-to-Wire
Connector Width .33
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Gender Male
Contact Material Bronze
Contact Mating Area Length .24
Contact Mating Area Plating Material Thickness 29.92
Contact Mating Length 6.1mm
Contact Plating Gold
Contact Type Pin
Current Rating 1a
Depth 8.38mm
Flammability Rating UL94 V-0
Gender Male
Height 14.48mm
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 0.97mm
Insulation Resistance 5000
Length 1.87inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Connector Lock No (Without)
Mating Retention Without
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Operating Supply Voltage 250v
Operating Temperature Range -85 – 221
Operating Voltage 250
Package Quantity 60
Packaging Tray
Packaging Method Box & Tray
Packaging Quantity 60
Panel Mount Feature Without
PCB Mount Alignment With
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mount Retention Type Screw Mount
PCB Mounting Orientation Vertical
Plating Thickness 0.76um
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant No
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
UL Rating Recognized
Width 8.38mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire Size 158 – 296
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot