TE Connectivity 2-111196-2 Wire Housing Female IDC Dual Row 60 Positions

MPN
2-111196-2
Order Code
14-4123
Country of Origin
China
Qty Unit Price (Ex VAT)
15+ £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 110 in stock

The TE Connectivity 2-111196-2 is a wire housing designed for female IDC connections in a dual row configuration with 60 positions.

It features a robust design ensuring secure electrical connections in various applications.

This part is commonly used in telecommunications and data equipment.

Known for its reliability, it is ideal for environments requiring precision interconnect solutions.


Type Connector Assembly
Number of Positions 60
Pitch .1
Number of Rows 2
Backwall/Post Interruptions No (Without)
Circuit Application Signal
Color Black
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .485
Connector Length 1.76
Connector Mounting Type Cable Mount (Free-Hanging)
Connector System Cable-to-Board
Connector Width .254
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Gender Female
Contact Layout Matrix
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Retention Yes (With)
Contact Type Receptacle
Contact Underplating Material Nickel
Current Rating 500mA
Depth 6.45mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.485inch
Housing Color Black
Housing Material Thermoplastic
Insulation Resistance 5000
Length 44.704mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Latch
Mating Square Post Dimension .015
Max Voltage Rating (AC) 30v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Contacts 60
Operating Temperature Range -85 – 221
Operating Voltage 30
Orientation Right Angle
Package Quantity 30
Packaging Tray
Packaging Method Tray
Packaging Quantity 30
Panel Mount Feature Without
Plating Thickness 5.08um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Series AMPMODU System 50
Shape Rectangular
Square Termination Post & Tail Dimension .015
Strain Relief No (Without)
Termination IDT
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 30v
Wire Gauge (Max) 32AWG
Wire Gauge (Min) 30AWG
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot