TE Connectivity 2-111196-0 headers feature 40 positions in a female IDC dual-row configuration.
The connector is unshrouded and designed for efficient wire-to-board connections.
It is commonly used in telecommunications, data communications, and consumer electronics.
The design ensures reliable connectivity in compact electronic assemblies.
| Type |
Ribbon Cable Connectors |
| Pitch |
1.27mm |
| Number of Ways |
40 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Backwall/Post Interruptions |
No (Without) |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.485 |
| Connector Length |
1.26 |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Board |
| Connector Width |
.254 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
500mA |
| Contact Current Rating (Max) |
.5 |
| Contact Gender |
Female |
| Contact Layout |
Matrix |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Retention |
Yes (With) |
| Contact Type |
Female Socket |
| Contact Underplating Material |
Nickel |
| Current Rating |
500mA |
| Depth |
6.45mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.485inch |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Length |
1.26inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Mating Square Post Dimension |
.015 |
| Max Voltage Rating (AC) |
30v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
40 |
| Number of Positions |
40 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
30 |
| Orientation |
Right Angle |
| Package Quantity |
40 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
40 |
| Panel Mount Feature |
Without |
| Plating Thickness |
5.08um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU System 50 |
| Shape |
Rectangular |
| Square Termination Post & Tail Dimension |
.015 |
| Strain Relief |
No (Without) |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
30v |
| Width |
6.45mm |
| Wire Gauge (Max) |
32AWG |
| Wire Gauge (Min) |
30AWG |
| Wire/Cable Type |
Ribbon |
To use this facility please Sign In.
Sign In