TE Connectivity 2-1105301-2 HVT-C Heavy Duty Power Connector Female Shrouded

MPN
2-1105301-2
Order Code
14-4572
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity 2-1105301-2 is a high-performance female shrouded connector designed for heavy-duty power applications.

It offers robust housing and secure mating, ensuring reliable electrical connections.

Typically used in industrial and automotive environments, it supports high voltage and current requirements.

The durable design protects against environmental stress and electrical interference.


Body Material Brass
Body Plating Gold
Contact Material Brass
Contact Plating Gold
ELV Compliant
Gender Female
Mount Socket
Number of Positions 1
Package Quantity 50
Packaging Loose Piece
RoHS Compliant Yes
Series HTS HVT
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 17AWG

Reviews

Be the first to submit a review

Trustpilot