TE Connectivity 2-1105301-1 HD Power Connector Female Shrouded Ag 0.75-1.1 HVT

MPN
2-1105301-1
Order Code
14-4546
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
100+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Out of stock100 due on 02/03/2027


The TE Connectivity 2-1105301-1 is a high voltage power connector featuring a female shrouded design with silver plating.

It is designed to accommodate wire sizes between 0.75 and 1.1 mm².

Typical applications include providing secure electrical connections in industrial and automotive environments.

This connector is valued for its durability and reliable performance in high voltage settings.


Gender Female
Contact Material Brass
Contact Plating Silver
Contact Type Signal
Depth 4.1mm
Length 24.25mm
Max Current Rating 16a
Mount Cable
Orientation Straight
Package Quantity 50
Packaging Loose Piece
Radiation Hardening No
RoHS Compliant Yes
Series HVT, HTS
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 17AWG

Reviews

Be the first to submit a review

Trustpilot