TE Connectivity 2-1105100-1 HTS Pin Male Crimp 17AWG Silver Plated

MPN
2-1105100-1
Order Code
14-6172
Country of Origin
Poland
Qty Unit Price (Ex VAT)
150+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

TE Connectivity's 2-1105100-1 is a male crimp pin designed for use with 17 AWG wire.

It features a silver-plated finish for improved conductivity and corrosion resistance.

This pin is typically employed in electrical connectors for high-reliability applications.

It is suitable for telecommunications and data communication systems.


Contact Current Rating 16a
Contact Material Copper Alloy
Contact Plating Silver
Current Rating 16a
Depth 4.5mm
ELV Compliant
Gender Male
Length 25mm
Mount Cable
Orientation Straight
Package Quantity 50
Packaging Bag
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HTS HE/HA
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 17AWG

Reviews

Be the first to submit a review

Trustpilot