TE Connectivity 2-1104016-3 HVT.48.STI.C Connector Male Shrouded Heavy Duty

MPN
2-1104016-3
Order Code
14-4574
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £43.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 27 in stock

The TE Connectivity 2-1104016-3 is a male shrouded heavy-duty connector.

It features robust construction for enhanced durability and reliable performance in demanding environments.

Commonly used in industrial applications, it ensures secure electrical connections.

Its design is suitable for use in harsh conditions, providing protection against dust and moisture.


Type Heavy-Duty Rectangular
Gender Male
Number of Positions 48
Body Orientation Straight
Contact Gender PIN
Max Current Rating 16/ContactA
Max Voltage Rating 400v
Mounting Cable Mount
Number of Contacts 48
Number of Rows 4
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot