TE Connectivity's 2-1103639-3 is a female shrouded connector with 16 positions.
It features a durable construction for reliable electrical connections.
This connector is ideal for use in various electronic and industrial applications.
It provides secure interfacing for wire-to-board connections.
| Gender |
Female |
| Number of Positions |
17 |
| Colour |
Grey |
| Contact Material |
Copper, Ferrite |
| Contact Plating |
Gold, Silver |
| Contact Type |
HE/HA |
| Current Rating |
16a |
| Depth |
33mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Length |
83.5mm |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel |
| Number of Contacts |
17 |
| Number of Rows |
2 |
| Orientation |
Straight |
| Package Quantity |
5 |
| Packaging |
Box |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
HE.16, HTS |
| Termination |
Crimp |
| Voltage Rating |
400v |