TE Connectivity 2-1103414-3 HD Power Connector Housing Female Shrouded 2 10+PE

MPN
2-1103414-3
Order Code
14-4576
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £13.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 49 in stock

TE Connectivity 2-1103414-3 is a female shrouded HD power connector housing designed for robust connections.

It accommodates 10+PE (protective earth) positions, ensuring secure power and signal integration.

The connector's durable construction makes it ideal for industrial and harsh environment applications.

Its reliable design supports seamless electrical performance in heavy-duty operations.


Type Female shrouded
Colour Beige
Contact Type HE/HA
ELV Compliant
Gender Male
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Panel
Number of Positions 10
Orientation Straight
Package Quantity 10
Packaging Loose Piece
Radiation Hardening No
RoHS Compliant Yes
Series HA.10, HTS
Termination Crimp
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot