The TE Connectivity 2-1103208-3 connector is a female shrouded part with two positions.
It is designed to provide reliable electrical connections in various electronic and industrial applications.
The connector's robust construction ensures durability and secure mating.
Common uses include applications in automotive and consumer electronics where precise connectivity is essential.
| Current Rating |
10A |
| Gender |
Male |
| Colour |
Grey |
| Contact Type |
HTS HN.D |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Insulation Material |
Polycarbonate |
| Material |
PC |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-40°C |
| Number of Contacts |
72 |
| Number of Positions |
72 |
| Number of Rows |
6 |
| Orientation |
Straight |
| Package Quantity |
5 |
| Packaging |
Loose Piece |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
HTS HN.2D.72 |
| Termination |
Crimp |
| Voltage Rating |
250v |