TE Connectivity 2-1103202-3 HD Power Connector Female Insert Size 4 24+PE

MPN
2-1103202-3
Order Code
14-4625
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
5+ £26.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 104 in stock

TE Connectivity's 2-1103202-3 is a reliable HD power connector female insert.

It features a size 4, accommodating 24 positions plus PE (protective earth).

The connector ensures secure and efficient power distribution in industrial environments.

It is typically used in heavy-duty electrical applications requiring robust performance.


Gender Female
Number of Positions 24
Colour Grey
Contact Type HTS HN.D
Current Rating 10a
ELV Compliant
Flammability Rating UL94 V-0
Insulation Material Polycarbonate
Material PC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Number of Contacts 25
Number of Rows 6
Orientation Straight
Package Quantity 5
Packaging Loose Piece
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HN.2D.24, HTS
Termination Crimp
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot