TE Connectivity 2-1102665-5 HIP-K.24/64.AG Female Connector Unshrouded

MPN
2-1102665-5
Order Code
14-0059
Country of Origin
Poland
Qty Was Unit Price (Ex VAT)
1+ £106.87 £106.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

TE Connectivity's part 2-1102665-5 is a HIP-K.24/64.AG female connector that is unshrouded.

It features a robust design suited for reliable connections in various applications.

This connector is ideal for use in electronics and industrial environments where secure and efficient connectivity is essential.

It is known for its durability and ease of integration into existing systems.


Colour Grey
Depth 22mm
ELV Compliant
Height 0.866inch
Housing Colour Grey
Length 156mm
Material Aluminium
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Base
Package Quantity 5
Package/Case Aluminum
Packaging Loose Piece
Radiation Hardening No
Ratings IP68, Waterproof, Dust Tight
RoHS Compliant Yes
Sealable Yes (With)
Series HTS HIP-K
Width 56mm

Reviews

Be the first to submit a review

Trustpilot