TE Connectivity 2-1102606-5 Heavy Duty Connector Male Shrouded HIP-K.6/16.AG.M6

MPN
2-1102606-5
Order Code
14-4597
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £177.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

TE Connectivity 2-1102606-5 is a heavy-duty connector male shrouded model.

It is designed for robust industrial environments, offering reliable electrical connections.

The connector features high current capacity and secure mating.

Typical applications include machinery and equipment requiring durable and consistent connectivity.


Gender Male
Number of Positions N/A
Colour Black
Height 0.87inch
Length 3.78inch
Material Aluminium
Mount Base
Package Quantity 5
Package/Case Aluminum
Packaging Box
Radiation Hardening No
Ratings IP68
RoHS Compliant Yes
Sealable Yes (With)
Series HTS HIP-K
Width 2.36inch

Reviews

Be the first to submit a review

Trustpilot