TE Connectivity 2-100103-6 Housings Male Shrouded 26P A L Strain Relief

MPN
2-100103-6
Order Code
14-4411
Country of Origin
Italy
Qty Unit Price (Ex VAT)
500+ £0.489
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 52,544 in stock

TE Connectivity 2-100103-6 is a male shrouded housing designed for 26 positions.

It features an A L strain relief for secure and reliable connections.

The housing is commonly used in electronic and electrical applications requiring robust connection interfaces.

It is suitable for cable assemblies and wiring harnesses in various industrial settings.


Mounting Type Cable mount
Mounting Direction Straight
Body Material Nylon, Glass
Colour Grey
Depth 6.1mm
ELV Compliant
Length 37.62mm
Material Nylon
Number of Positions 26
Package Quantity 250
Packaging Bag
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMP-LATCH

Reviews

Be the first to submit a review

Trustpilot