TE Connectivity 2-100103-0 Strain Relief 20Pos Female Nylon Unshrouded

MPN
2-100103-0
Order Code
14-4175
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1000+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's 2-100103-0 is a strain relief component designed for 20-position female connectors.

It is unshrouded and made of durable nylon material.

This strain relief is typically used in applications requiring secure cable retention.

Ideal for electronics and electrical systems, it aids in preventing cable stress and movement.


Mounting Type Cable mount
Body Material Nylon, Glass
Colour Grey
ELV Compliant
Length 30mm
Material Nylon
Number of Contacts 20
Number of Positions 20
Package Quantity 250
Packaging Bag
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMP-LATCH

Reviews

Be the first to submit a review

Trustpilot