TE Connectivity 1991253-9 D-Sub Backshells 9 Positions Size1

MPN
1991253-9
Order Code
14-2392
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity 1991253-9 is a D-sub back shell with 9 positions, designed for size 1 applications.

It features a robust construction that offers effective cable strain relief.

This back shell is ideal for use in data communications and networking environments.

The product ensures reliable protection and organisation of D-sub connectors in various electronic devices.


Type D-sub
Orientation Straight
Number of Contacts 9
Material Plastic
Body Material Nylon, Polyamide
Colour Black
Connection Angle 180°
Depth 47.3mm
ELV Compliant
Flammability Rating UL94 V-2
Length 32.4mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Number of Positions 9
Package Quantity 100
Packaging Loose Piece
Plating Plastic
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Shell Material Polyamide
Shell Size E
Shielding Unshielded
Width 1.232inch
Wire/Cable Diameter 11mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot