TE Connectivity 1987307-1 Push-Pull Frame 1 pc Durable Design

Image Representative of Range

TE Connectivity 1987307-1 Push-Pull Frame 1 pc Durable Design

MPN
1987307-1
EAN-13
2050005518749
Order Code
07-3978
Country of Origin
Poland
View Full Product Range (4)

Discontinued


The TE Connectivity Push-Pull Frame 1987307-1 is a network connector typically used in RJ45 applications. It is suitable for use with Cat 5, Cat 6, and Cat 7 cables and provides a secure connection for ethernet networks. The push-pull mechanism ensures easy and reliable connectivity in professional networking environments.
Type RJ45 connector
Gender Female
Colour Black
Connector standard RJ45
ELV Compliant
Housing colour Black
IP Rating IP67
Number of Ports 1
Package Quantity 1
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Ratings IP65
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Shielding Unshielded

Trustpilot