TE Connectivity 1987001-4 is a high-voltage 4-position female surface-mount device (SMD) connector.
It features gold plating and an unshrouded design for improved electrical conductivity and space-saving on circuit boards.
This connector is ideal for automotive and industrial applications requiring reliable power and signal transmission.
Its robust construction ensures durability in demanding environments.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
4 |
| Mounting Angle |
Straight |
| Pitch |
.1 |
| Body Orientation |
Straight |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.244 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
3 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Type |
Socket |
| Gender |
RCP |
| Housing Material |
LCP |
| Mating Alignment |
Without |
| Mating Square Post Dimension |
.025 |
| Mounting |
Surface Mount |
| Number of Contacts |
4 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 257 |
| Packaging Method |
Tape & Reel |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Black |
| Sealable |
No |
| Terminal Pitch (mm) |
2.54 |
| Termination Method |
Solder |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |