TE Connectivity's 1981959-1 is a PCB connector featuring 6 contacts arranged in 2 rows.
This female connector is designed with a right-angle orientation for efficient board space usage.
It is ideally used in electronic devices requiring secure and reliable connections.
Suitable for applications in various industries, this connector ensures robust performance in complex circuits.
| Pitch |
2.54mm |
| No. of Ways |
8 |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
1.2 |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Current Rating |
1.2a |
| Depth |
23.7mm |
| Durability |
1500Cycles |
| Durability rating |
1500 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
1.87mm |
| Housing Color |
Black |
| Housing Material |
LCP |
| Length |
8.9mm |
| Mating Alignment |
With |
| Max Current Rating |
1.2a |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-25°C |
| Mount |
Surface Mount |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Number of Rows |
2 |
| Operating Temperature Range |
-13 – 158 |
| Orientation |
Straight |
| Package Quantity |
800 |
| Packaging |
Tape and Reel |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
800 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Shell Material |
Copper Alloy |
| Termination |
Solder |
| Termination Method to PCB |
Surface Mount |
| Type |
SIM Card Connectors |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
15v |
| Width |
1.87mm |