TE Connectivity 1971743-1 is a board connector with a female contact.
It features a single contact arranged in one row at a right angle.
This connector is typically used in printed circuit board applications for secure electrical connections.
Its compact design makes it suitable for use in tight spaces.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
1 |
| Orientation |
Right Angle |
| AEC Qualified |
No |
| Automotive |
No |
| Cage Code |
SRP33 |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL 1977 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.079 |
| Connector Length |
.232 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
2 – 5 |
| Contact Type |
Receptacle |
| ECCN |
EAR99 |
| EU RoHS |
Yes |
| Housing Material |
LCP |
| HTS Code |
8536694040 |
| Mating Retention |
Without |
| Mating Retention Type |
Contact Friction |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Packaging Method |
Tape & Reel |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
78.74 – 251 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PPAP |
No |
| Primary Product colour |
Natural |
| RoHS Versions |
2011/65/EU, 2015/863 |
| Schedule B |
8536694040 |
| Sealable |
No |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |