TE Connectivity's 1971032-7 is a 7-position header assembly, designed for electric vehicle applications.
This unshrouded, male connector supports signal connectivity with a 2.0 mm pitch.
It features a robust construction for reliable performance in automotive environments.
The header is typically used in power distribution systems within electric vehicles.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
7 |
| Number of Rows |
1 |
| Body Orientation |
Straight |
| Centerline (Pitch) |
2.0066mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
UL |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Keying Code |
A |
| Connector Height |
.25 |
| Connector Length |
.866 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.22 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
2.2 |
| Contact Layout |
Inline |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
78.74 |
| Contact Shape & Form |
Square |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
39.37 |
| Gender |
HDR |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
6.5mm |
| Housing Material |
Nylon 6/6 GF |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Mating Square Post Dimension |
.02 |
| Mating Tab Width |
.02 |
| Max Current Rating |
2.2/ContactA |
| Max Voltage Rating |
50VDC|50VAC |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-30°C |
| Mounting |
Through Hole |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
50 |
| Packaging Method |
Package |
| Packaging Quantity |
200 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Bright |
| PCB Contact Termination Area Plating Material Thickness |
78.74 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.063 |
| Polarization Type |
Dual Slot |
| Primary Product colour |
Natural |
| Sealable |
No |
| Square Termination Post & Tail Dimension |
.02 |
| Terminal Pitch |
2mm |
| Termination Method |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.102 |
| UL Flammability Rating |
UL 94V-0 |